This 8-contact USB-A receptacle features a bronze contact material with gold plating and is compliant with ELV standards. It has a flammability rating of UL94 V-0 and is available in a right-angle orientation with a black housing. The receptacle is packaged in a tray and has a termination of solder.
TE Connectivity 1734636-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.