This 7-position, 1.27mm pitch connector features a through hole mount and male contact with a gold plating. The contact material is bronze and the flammability rating is UL94 V-0. It has a black color and a single port with seven positions.
TE Connectivity 1734693-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.