This 7-position modular connector features a brass contact material with gold plating and a 2.05mm contact post length. It is compliant with ELV standards and has a UL94 V-0 flammability rating. The connector is designed for through hole mounting with a vertical PCB mounting orientation and is available in a packaging quantity of 20 pieces per rail/Tube.
Sign in to ask questions about the TE Connectivity 1734699-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1734699-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 2.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| High Temperature Housing | No |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Stackable | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1734699-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.