
This 7-position through hole SCSI connector features a brass contact material with gold plating, a 2.05mm contact post length, and a 4mm depth. It has a black housing and is compliant with ELV and RoHS standards. The connector is packaged in a rail/ tube format and has a vertical PCB mounting orientation. It is not stackable and has a solder termination.
Sign in to ask questions about the TE Connectivity 1734699-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1734699-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 2.05mm |
| Depth | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| High Temperature Housing | No |
| Housing Color | Black |
| Length | 16mm |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734699-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
