Conn SATA PL 7 POS Solder ST Thru-Hole 7Terminal 1Port Tube
Sign in to ask questions about the TE Connectivity 1734699-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1734699-5 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1734699-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.