Conn SATA PL 7 POS Solder ST Thru-Hole 7Terminal 1Port Tube
TE Connectivity 1734699-8 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.