
36-position, 2-row female PCI Express / PCI connector with a straight, vertical PCB mounting orientation. Features gold, tin, and matte plated bronze cantilever contacts with a 0.122-inch post length and 0.039-inch pitch. Rated for 1.1A current, this black through-hole connector operates from -40°C to 85°C and is RoHS compliant.
TE Connectivity 1734774-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.122inch |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.09oz |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734774-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.