
Shielded, right-angle RJ45 connector with 8 positions and 8 contacts, designed for Cat 5 applications. Features gold-plated bronze contacts and a black nylon dielectric. This single-element, panel-mount connector offers a 2.04mm contact pitch and a 2.4mm tail length, terminating via solder. It is UL94 V-0 flammability rated and RoHS compliant, suitable for 1.6mm PCB thickness.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Nylon |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A-RJ45 |
| Shielding | Shielded |
| Tail Length | 2.4mm |
| Termination | Solder |
| RoHS | Compliant |
