This 50-contact right angle surface mount header is designed for signal circuit applications. It features a brass contact material with gold plating and a maximum operating temperature of 185°C. The header is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. It is available in a tape and reel packaging with 3960 units per package.
Sign in to ask questions about the TE Connectivity 1734909-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1734909-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3960 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734909-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
