
Vertical 1mm pitch FFC/FPC connector for flex-to-board applications. Features 7 positions, single row, and surface mount termination. Rated for 1A current and 125V, with tin-plated bronze contacts. Operating temperature range from -4°C to 185°C. Embossed tape and reel packaging for 800 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1735042-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1735042-7 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| ELV | Compliant |
| Height | 0.22inch |
| Housing Color | Natural |
| Length | 8mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 4mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1735042-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.