
144-position, 2-row right-angle surface mount socket for DDR SDRAM and SDRAM memory modules. Features a 0.8mm pitch and 5.2mm stack height, with copper alloy contacts plated in gold for reliable signal transmission. Rated for 1.8V and operating temperatures from -67°C to 221°C, this connector system is designed for cable-to-board applications and meets UL94 V-0 flammability standards. Supplied in trays of 240 units.
TE Connectivity 1735251-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.2mm |
| Housing Color | Black |
| Max Operating Temperature | 221°C |
| Memory Type | DDR SDRAM, , SDRAM |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Series | AMP |
| Stack Height | 5.2mm |
| Termination | SMD/SMT |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1735251-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.