
83-position, 5-row right-angle card edge connector for power applications. Features a 0.05-inch pitch and 3A contact current rating with copper alloy contacts plated in gold, tin, and matte. Through-hole mount design with a shielded, black housing. Operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards.
TE Connectivity 1735305-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Length | 0.123inch |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 83 |
| Number of Ports | 1 |
| Number of Positions | 83 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1735305-1 to view detailed technical specifications.
No datasheet is available for this part.