
Right-angle, 13-position, 2-port male SATA power connector for cable-to-board applications. Features a surface mount design with solder termination and a 0.05-inch pitch. Offers a 1.5A contact current rating with copper alloy contacts plated in gold and tin. Housing is high-temperature resistant, black, keyed, and rated UL94 V-0 for flammability. Operates within a -40°C to 85°C temperature range and is RoHS and ELV compliant.
TE Connectivity 1735418-3 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.076inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.2mm |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1735418-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
