
Vertical SMT Telecom & Datacom Modular & Ethernet Connector, designed for cable-to-board applications. Features a 13-position, 1-row configuration with a 0.05-inch pitch. Offers a 1.5A contact current rating with copper alloy contacts plated in gold and tin. This surface mount receptacle includes PCB mount retention and a high-temperature housing, operating from -40°C to 85°C. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
TE Connectivity 1735539-2 technical specifications.
| Package/Case | SMD/SMT |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.2mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1735539-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.