This 13-position I/O connector features a copper alloy contact material with gold plating, and is compliant with ELV and RoHS regulations. The connector has a high-temperature housing and is keyed for secure orientation. It is designed for through-hole mounting on a printed circuit board, with a vertical PCB mounting orientation and retention. The connector is packaged individually and has a black housing with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1735574-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | Yes |
| Mount | Through Hole |
| Number of Positions | 13 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.