13-position, 1-row, vertical orientation SATA power connector for cable-to-board applications. Features a through-hole mount with solder termination and a 0.05-inch pitch. Designed for power circuit applications, it offers a 1.5A contact current rating with gold and tin plated copper alloy contacts. The black, UL94 V-0 rated housing is high-temperature resistant, operating from -40°C to 85°C, and includes PCB mount retention.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1735574-2 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.098inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.2mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.