
Conn SAS RCP 29 POS Press Fit ST Thru-Hole 29 Terminal 1 Port Tray
Sign in to ask questions about the TE Connectivity 1735690-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1735690-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Product Length (mm) | 42.73 |
| Product Depth (mm) | 7 |
| Type | SAS |
| Gender | RCP |
| Number of Contacts | 29 |
| Termination Method | Press Fit |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1735690-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.