
Female signal contact for wire-to-board connector systems, featuring a 2.0mm pitch and straight orientation. This crimp termination contact is constructed from bronze with tin plating, rated for 3A current and 250V voltage. It supports discrete wire gauges from 30AWG to 24AWG and operates within a temperature range of -25°C to 105°C. Packaged in tape and reel for efficient production.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1735801-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1735801-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.1mm |
| Height | 2.8mm |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPI |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1735801-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
