
Automotive signal and power contact pin for cable mounting. Features a straight orientation and male gender, designed for crimp termination. Constructed from brass and copper alloy with tin plating, this component supports a wire gauge range of 20-24AWG. Operates within a temperature range of -22°C to 221°C and is sealable.
TE Connectivity 173600-1 technical specifications.
| Color | Silver |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.6mm |
| Insulation Diameter | 2.2mm |
| Lead Free | Not Applicable |
| Length | 20.4mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Termination | Crimp |
| Width | 20.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.