
The Multi-Lock Signal Contact is a cable mount component with a brass contact material and gold plating. It is designed for signal applications and is compliant with ELV regulations. The contact is available in a range of wire gauges from 22 to 24 AWG and can operate within a temperature range of -22 to 221°C. The contact is supplied on tape and reel in quantities of 4000.
Sign in to ask questions about the TE Connectivity 173630-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 173630-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 1.9mm |
| Length | 16mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173630-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.