
Female crimp contact for signal applications, designed for 22-24 AWG wire. Features bronze contact material with tin plating and a 0.071-inch mating tab width. This straight, unshielded cable mount contact has a 1.9mm insulation diameter and operates within a temperature range of -22°C to 221°C. Packaged on tape and reel, it is RoHS and ELV compliant.
TE Connectivity 173630-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.2mm |
| Insulation Diameter | 1.9mm |
| Length | 16mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173630-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
