Automotive Connectors 070MLC SKT 20-16 Cut Strip of 100
TE Connectivity 173631-1 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | .070 MULTILOCK |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.