Automotive Connectors 070MLC SKT 20-16 Reel of 1000
Checking distributor stock and pricing after the page loads.
TE Connectivity 173631-1 (Mouser Reel) technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | .070 MULTILOCK |
| Termination | Crimp |
| RoHS | Compliant |