
Female signal contact for crimp termination, designed for 16-20AWG wire. Features brass construction with gold plating for enhanced conductivity and durability. This straight, unshielded contact has a mating tab width of 0.071 inches and an insulation diameter of 2.6mm. Operating temperature range is -22°C to 221°C. Supplied on tape and reel for automated assembly.
TE Connectivity 173631-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.7mm |
| Insulation Diameter | 2.6mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173631-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.