
Male, straight orientation signal contact for 22-24 AWG wire. Features brass contact material with tin plating, designed for cable mounting with a crimp termination. Operating temperature range from -22°C to 221°C. Dimensions include 20.7mm length, 4.4mm depth, and 4.2mm height, with a 1.9mm insulation diameter. Packaged on tape and reel, this RoHS compliant component is unshielded and sealable without.
Sign in to ask questions about the TE Connectivity 173633-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 173633-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.2mm |
| Insulation Diameter | 1.9mm |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multilock 070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173633-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
