
This Multi-Lock signal contact is a male, bronze, gold-plated contact suitable for wire gauges between 24AWG and 22AWG. It measures 20.7mm in length and operates within a temperature range of -22°C to 221°C. The contact is designed for cable mount applications and is available in quantities of 4500 per reel. It is compliant with ELV and RoHS regulations, but not sealable without additional components.
Sign in to ask questions about the TE Connectivity 173633-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 173633-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 1.9mm |
| Length | 20.7mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173633-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.