
Assembly tool for 070 TAB CONT connectors, featuring male signal contacts made of brass with tin plating. Designed for straight orientation, this component mounts to cable and supports a mating tab width of 0.071 inches. It accommodates wire gauges from 16AWG to 20AWG, with a maximum operating temperature of 221°C and a minimum of -22°C. The tool is RoHS compliant and packaged on a tape and reel for efficient production.
Sign in to ask questions about the TE Connectivity 173645-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 173645-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5mm |
| Gender | Male |
| Height | 4.7mm |
| Insulation Diameter | 2.6mm |
| Length | 20.7mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173645-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
