Male, straight, signal contact for cable mounting, designed for 16-20 AWG wire. Features bronze contact material with tin plating, a 2.6mm insulation diameter, and a 0.071-inch mating tab width. Operates within a temperature range of -22°C to 221°C. Packaged on tape and reel, this RoHS and ELV compliant component is unshielded and uses crimp termination.
TE Connectivity 173645-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.7mm |
| Insulation Diameter | 2.6mm |
| Length | 20.7mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multilock 070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173645-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.