
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating, this component supports wire gauges from 16 to 20 AWG with a maximum insulation diameter of 2.6mm. Operating temperature range is -22°C to 221°C. This RoHS and ELV compliant contact is supplied in tape and reel packaging.
TE Connectivity 173645-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.7mm |
| Insulation Diameter | 2.6mm |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multilock 070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173645-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
