
Female, straight signal contact for cable mounting, featuring brass construction with tin plating. Designed for 0.039-inch mating tab width, this component supports wire gauges from 20AWG to 22AWG with a crimp termination. Operating within a temperature range of -22°C to 221°C, it offers a length of 19mm, height of 4mm, and depth of 4.8mm, with a 2mm insulation diameter. Packaged in tape and reel, this RoHS compliant component is unshielded and part of the Multi-Lock series.
Sign in to ask questions about the TE Connectivity 173682-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 173682-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.8mm |
| Gender | Female |
| Height | 4mm |
| Insulation Diameter | 2mm |
| Length | 19mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173682-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
