Power contact for cable mounting, featuring a straight orientation and male gender. Constructed from brass with tin plating, this component is designed for crimp termination and accommodates wire gauges from 16AWG to 20AWG. It supports a mating tab width of 0.071 inches and has an insulation diameter of 2.7mm. Operating within a temperature range of -22°C to 221°C, this RoHS and ELV compliant contact is sealable and packaged in bags of 1000.
Sign in to ask questions about the TE Connectivity 173706-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 173706-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.6mm |
| Insulation Diameter | 2.7mm |
| Lead Free | Not Applicable |
| Length | 20.9mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal™ J Mark II 070 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173706-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.