
Female, straight, power contact terminal for cable mounting. Features brass contact material with tin plating, designed for a 0.071-inch mating tab width. Operates within a temperature range of -22°C to 221°C, with a 2.7mm insulation diameter. Suitable for wire gauges from 16AWG to 22AWG, with a 5mm pitch. This sealable component is RoHS compliant and supplied in a bag of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 173707-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.5mm |
| Gender | Female |
| Height | 3.6mm |
| Insulation Diameter | 2.7mm |
| Length | 17mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal™ J Mark II 070 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173707-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
