
Male signal and power contact pin for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with nickel plating, this component accepts wire gauges from 22 to 26 AWG, with a maximum insulation diameter of 1.4mm. Operating within a temperature range of -65°C to 155°C, it measures 16.8mm in length, 1.78mm in height, and 1.78mm in depth. Supplied in bulk packaging with 1000 units per package.
Sign in to ask questions about the TE Connectivity 1738007-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1738007-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | N/A |
| Depth | 1.78mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.78mm |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 16.8mm |
| Material | Copper Alloy |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1738007-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
