
This 3-pin rectangular connector features a 5mm pitch and is compliant with ELV regulations. It has a female contact gender and is packaged in bulk. The connector is part of the GPR series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1738089-1 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Series | GPR |
| Termination | Solder |
| RoHS | Compliant |
