
Connector Accessories Environmental Pin Insert
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1738107-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1738107-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Number of Poles | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Series | GPR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1738107-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.