
Connector Accessories Dust Cap Straight Thermoplastic Elastomer Red
TE Connectivity 1738214-1 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 36 |
| Product Depth (mm) | 23.4 |
| Type | Dust Cap |
| Cage Code | SRP33 |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1738214-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.