Conn Housing RCP 3 POS Crimp Cable Mount Package
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |