8-position, 2-row wire housing for signal applications, featuring a straight, cable-mount orientation and a PBT body. This male connector system utilizes female socket contacts with a 3.5mm pitch and 1.8mm mating tab width. Operating within a temperature range of -22°C to 221°C, it is RoHS and ELV compliant, with a UL94 HB flammability rating.
Sign in to ask questions about the TE Connectivity 173850-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 173850-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 21.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.026inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 21.6mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.303inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.976inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173850-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.