
14-position, 2-row wire-to-wire rectangular connector featuring a straight, male gender and female socket contact type. This PBT body connector operates within a -22°C to 221°C temperature range, supports an 8A current rating, and utilizes a 3.5mm pitch. Designed for signal applications, it is RoHS compliant and free hanging with crimp termination.
TE Connectivity 173852-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Depth | 21.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.026inch |
| Housing Color | White |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Material | Polybutylene |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 3.5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.303inch |
| Sealable | No (Without) |
| Series | Multilock 070 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.39inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173852-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
