
14-position, 2-row wire-to-wire connector housing for signal applications. Features straight orientation, PBT body material, and black housing color. Designed for crimp termination with female socket contacts and a 3.5mm pitch. Operates within a temperature range of -22°C to 221°C, with a mating tab width of 1.8mm. This polarized, serviceable housing is compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 173852-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 173852-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 21.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.026inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 21.6mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.303inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.39inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173852-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.