
This 14-position wire housing from TE Connectivity features a green color and a crimp termination. It is designed for use with discrete wire or cable and is compliant with ELV and RoHS standards. The housing has a straight orientation and a free-hanging mount, with a keyed feature and mating connector lock. It is available in a bulk packaging quantity of 1000 units.
TE Connectivity 173852-4 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Green |
| Keyed | No |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.