
This blue wire housing features a female socket contact type and is compliant with ELV standards. It has a flammability rating of UL94 HB and is packaged in a tray with 1000 units. The housing is keyed and has a mating connector lock with a crimp termination. It is designed for free-hanging mount and is RoHS compliant. The wire housing has a row spacing of 0.232inch and is part of the Multi-Lock series.
TE Connectivity 173852-5 technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Blue |
| Keyed | No |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.