14-position, 2-row straight male wire housing for crimp and IDC applications. Features a 3.5mm pitch and 1.8mm mating tab width, designed for wire-to-wire connectivity in signal applications. Constructed from PBT with a grey housing color, this cable mount connector operates within a temperature range of -22°C to 221°C. It is polarized, RoHS and ELV compliant, and rated UL94 HB for flammability.
TE Connectivity 173852-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.026inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 21.6mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.315inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.39inch |
| RoHS | Compliant |
No datasheet is available for this part.