This 14-position crimp wire housing is designed for use in applications where a secure and reliable connection is required. It features a yellow housing color and a UL94 HB flammability rating, ensuring compliance with safety standards. The housing is ELV compliant, making it suitable for use in low-voltage applications. The wire housing is available in a bulk packaging option and is designed for use with discrete wire or cable. It does not have a keyed design and does not include a mating connector lock.
TE Connectivity 173852-7 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Yellow |
| Keyed | No |
| Mating Connector Lock | Yes (With) |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.