18-position, 2-row straight wire housing for discrete wire termination. Features female socket contacts and a cable mount, free-hanging configuration. Operating temperature range of -30°C to 105°C, with a UL94 HB flammability rating. Green housing color, 42.3mm length, 26mm width, and 21.6mm depth. Includes mating connector lock and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 173853-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 173853-4 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Depth | 21.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Green |
| Keyed | No |
| Length | 42.3mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Width | 26mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173853-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.