8-position, 2-row right-angle wire-to-board receptacle header with tin-plated brass rectangular tab contacts. Features PBT insulation in grey, a grey housing, and a 3.5mm pitch. Mounts via through-hole termination with solder. Operating temperature range from -30°C to 105°C, UL94 HB flammability rating, and RoHS/ELV compliant.
Sign in to ask questions about the TE Connectivity 173856-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 173856-6 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 18.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Keyed | No |
| Length | 39.3mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173856-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.