
12-position, 2-row wire-to-board receptacle header with a 3.5mm pitch. Features brass contacts with tin plating, a 15A current rating, and a 12V DC maximum voltage rating. Designed for right-angle, through-hole PCB mounting with solder termination. Operating temperature range from -22°C to 221°C. Housing is grey, UL94 HB flammability rated, and lead-free.
TE Connectivity 173858-6 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 15A |
| Depth | 24.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 24.92mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multilock 070 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 1.823inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173858-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
