
Shielded, straight, male RJ45 connector for Cat 5e cable mounting. Features 8 positions with 8 loaded contacts, utilizing bronze contacts with gold plating for reliable connectivity. Designed for panel mounting, this connector operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 150V AC. It offers IP67, waterproof, and dust-tight ratings, with a black housing and clear color. Termination is via IDC for round wire cables, supporting a wire gauge range of 24-26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1738607-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1738607-4 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.5mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1738607-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.