This 8-position free hanging connector features bronze contacts with gold plating and is compliant with ELV standards. It has a black housing and is not keyed. The connector is unshielded and RoHS compliant. It is suitable for general use and is available from TE Connectivity.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1738612-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Housing Color | Black |
| Keyed | No |
| Mount | Free Hanging |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.