
18-position, 2-row shrouded header receptacle with a 3.5mm pitch, designed for right-angle, through-hole PCB mounting. Features brass contacts with tin plating, a white housing, and a maximum DC voltage rating of 12V. Suitable for signal applications, operating within a temperature range of -22°C to 221°C. Compliant with RoHS and ELV directives, and rated UL94 HB for flammability.
Sign in to ask questions about the TE Connectivity 173862-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 173862-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 24.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 24.92mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Number of Signal Positions | 18 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 56.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173862-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
